TE Connectivity 205206-9

Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Automotive

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
205206-9 4,027 Buy Now »
USD
1.65 1.39 1.15 1.15 1.15
Digi-Key
A34105-ND 2,000 Buy Now »
USD
1.74 1.46 1.21 1.07 1.07
Arrow
205206-9 93 Buy Now »
USD
1.74 1.45 1.38 1.38 1.38
Verical
205206-9 1,632 Buy Now »
USD
1.01 0.900 0.900
Newark
96K2967 710 Buy Now »
USD
1.74 1.46 1.21 1.08 1.08
Chip One Stop Japan
TYCO-0017699 1,143 Buy Now »
USD
0.940 0.832 0.764 0.764
TTI
205206-9 8,128 Buy Now »
USD
0.859 0.859 0.859 0.859
Mouser
571-205206-9 1,755 Buy Now »
USD
1.74 1.46 1.21 0.957 0.894
Gopher Electronics
205206-9 49 Buy Now »
USD
0.901 0.901 0.831 0.720 0.675
Powell Electronics
205206-9 38 Buy Now »
USD
1.07 1.07 1.07 0.850 0.640
Onlinecomponents.com
2052069 2,663 Buy Now »
USD
0.850 0.850 0.820 0.700 0.700
Master Electronics
2052069 2,238 ··
USD
0.850 0.850 0.820 0.700 0.700
Chip One Stop Global
C1S757100176994 1,636 Buy Now »
JPY
199.00 199.00 199.00 149.00 149.00
Sager Electronics
205206-9 550 Buy Now »
USD
1.12 0.695
Electro Enterprises
205206-9 382 ··
USD
1.64 1.23 1.10 1.10 1.10
Components Center
205206-9 210 Buy Now »
USD
1.27 1.27 0.978 0.978 0.978
A.E. Petsche
CM2052069 0 ··
USD
2.40 2.40 2.40 2.40 2.40
Future Electronics
205206-9 0 ··
USD
1.23 1.23
Allied Electronics
70041217 1,649 Buy Now »
USD
1.46 1.30 1.06 0.896 0.896
Dalis Electronics
205206-9 210 ··
Power and Signal Group
205206-9 0 ··
Richardson RFPD
205206-9 0 ··
PEI Genesis
205206-9 0 ··
Farnell
1556926 3,175 Buy Now »
EUR
1.09 1.09 1.09 1.09 1.09
element14 APAC
1556926 66 Buy Now »
CNY
10.46 10.46 8.99 8.22 8.22
Electro Sonic
2052069 3,805 Buy Now »
USD
0.901 0.901 0.869 0.742 0.742
RS Components
6808825 295 Buy Now »
GBP
0.880 0.880 0.700 0.610 0.610
Avnet Europe
205206-9 0 ··
EUR
0.873
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP205206-9 5,808 Buy Now »
USD
0.839 0.839 0.839 0.708 0.688
Gerber
205206-9 543 Buy Now »
USD
1.22 1.22 1.22 1.22 1.22
Heilind Asia
AMP205206-9 258 Buy Now »
USD
1.20 1.20 1.20 1.16 1.16
Freelance Electronics
205206-9 2 Buy Now »
USD
0.790 0.790 0.790 0.790 0.790
South Electronics
205206-9 175 ··
Interstate Connecting Components
205206-9 5,808 Buy Now »
STLAA.com
205206-9 60 ··
PSC Electronics
205206-9 5 Buy Now »
SIE
205206-9 6 ··
Abacus Technologies
205206-9 250 ··
Tencell
205206-9 1,917 Buy Now »
USD
1.05 1.05 1.05 1.01 1.01
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
205206-9 Contact Send RFQ »
North Star Micro
205206-9 Contact ··
Touchstone Systems
205206-9 Contact Send RFQ »
XS Micro
205206-9 Contact ··
SemiconductorPLUS
205206-9 Contact ··
TransparentC
205206-9 Contact ··

Descriptions

CRIMP SNAP PLUG ASSY,SIZE 2
Master Electronics
CRIMP SNAP PLUG ASSY,SIZE 2
Heilind Asia
Standard Cable Connectors
North Star Micro
CRIMP SNAP PLUG ASSYSIZE 2
Interstate Connecting Components
CRIMP SNAP PLUG ASSY,SIZE 2
Power and Signal Group
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Automotive
A.E. Petsche
HDP-20 Series 15 Position Plug Crimp Snap Standard Cable Connector
Future Electronics
Standard Cable Connectors
Powell Electronics
AMPLIMITE HDP-20 d-sub cable plug 15 pin
RS Components
Conn;D-Sub;Cable Plug;15Pos;STR;HDP-20Series;CrimpSnap;28-24AWG;MetalShell
Allied Electronics
CRIMP SNAP PLUG ASSY,SIZE 2
Onlinecomponents.com
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Automotive
Sager Electronics
D-SUB CONNECTOR
Gopher Electronics
CRIMP SNAP PLUG ASSYSIZE 2
Heilind Electronics
CRIMP SNAP PLUG ASSY,SIZE 2
TE Connectivity
Conn Housing PL 15 POS Crimp ST Cable Mount
Avnet
CONN D-SUB HOUSING PLUG 15POS
Digi-Key
Conn Housing PL 15 POS Crimp ST Cable Mount
Chip One Stop Global
Conn D-Subminiature PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Automotive
Verical
D-SUBMINIATURE CONNECTOR
Richardson RFPD
CRIMP SNAP PLUG ASSYSIZE 2
PEI Genesis
CONNECTOR, D SUB, MALE
Farnell
CRIMP SNAP PLUG ASSY,SIZE 2
Electro Sonic
CONNECTOR, D SUB, MALE
element14 APAC
Conn Housing PL 15 POS Crimp ST Cable Mount
Chip One Stop Japan

Technical Specifications

Gender Male
Material Metal
Number of Positions 15
ELV Compliant Compliant
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Color Black
Flammability Rating UL 94 V-0
Packaging Box
Lifecycle Status Active
RoHS Compliant
Number of Contacts 15

Documents

Tyco Electronics
Datasheet 66 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 9 pages 6 years ago
Datasheet 13 pages 5 years ago
Instruction Sheet 2 pages 5 years ago
Datasheet 10 pages 5 years ago
Electro Sonic
Datasheet 66 pages 8 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 1 page 2 years ago
Datasheet 2 pages 3 years ago
Farnell
Datasheet 1 page 9 years ago
Datasheet 66 pages 8 years ago
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 66 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 205206-9
TYCO ELECTRONICS 205206-9
TYC 205206-9
TE CONN 205206-9
TYCO ELECTRONICS CORPORATION 205206-9
TE CONNECTIVITY LTD 205206-9
TYCO ELEC 205206-9
TYCO ELECTRO 205206-9
TYCO ELECTRONICS CORP 205206-9
TYCO ELECTRONIC 205206-9
TYCO ELE 205206-9
TE CONNECT 205206-9
TYCO ELECT 205206-9
TE (Tyco) 205206-9
TE CONNECTIV 205206-9
TE CONNECTIVITY (TYCO) 205206-9
TYCO POWER SYSTEMS 205206-9
TE Connectivity / Circuit Prot 205206-9
TYCO ELECTRONICS HK LTD 205206-9
TE Connectivity / Circuit Protection 205206-9
TYCO INTERNATIONAL 205206-9
TE Connectivity Energy 205206-9
TE SENSOR SOLUTIONS 205206-9
TE Connectivity /CGS Brand 205206-9
TYCO ELECTRONICS LOGISTICS AG 205206-9
Tyco Electronics 205206-9
TE 205206-9
TE Connectivty 205206-9

Search for other parts like 205206- »