TE Connectivity 202169-1

Shield & Strain Relief, 45DEG Cable Exit, Carbon Steel, 104 Position, M Series
$ 65.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 202169-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Jameco

Verical

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 202169-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity200390-9
Connector; Guide Socket; Stainless Steel; Stainless Steel; Steel
TE Connectivity1375796-4
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375795-1
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 202169-1 provided by its distributors.

SHIELD & STRAIN RELIEF, 45DEG CABLE EXIT, CARBON STEEL, 104 POSITION, M SERIES
SHIELD KIT, STEEL; Accessory Type: Two-Piece Shield Kit; For Use With: 104 Position M Series Pin & Socket Connectors; Connector Shell Size: -; Cable Exit Angle: 45°; Connector Body Material: Steel Body; Pr 92F8450
Shield Kit, Steel; Tipo De Accesorio:Kit De Blindaje; Para Usar Con:Conectores De Pin Y Socket Serie M De 104 Posiciones; Conector, Tamaño De La Carcasa:-; Ángulo De Salida Del Cable:45°; Material Del Cuerpo Del Conector:Acero |Amp Te Connectivity 202169-1
M-SERIES HALF SHIELD KIT Connector Cover Type: Shield & Strain Relief Cable Exit Angle: 45 ° Primary Product Material: Carbon Steel Operating Temperature (Max): 150 °C Operating Temperature (Max): 302 °F Shield & Strain Relief 45 ° | Connector Cap & Cover | Part Number: 202169-1 | Internal Number: 202169-1 | Carbon Steel | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty