Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1375796-4

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
$ 24.779
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375796-4.

TE Connectivity

Datasheet255 pages3 years ago
Technical Drawing1 page15 years ago
Datasheet13 pages15 years ago
Datasheet6 pages15 years ago
Datasheet6 pages0 years ago

element14 APAC

IHS

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-12.19%

CAD Models

Download TE Connectivity 1375796-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.779
$ 49.983
Stock
2,696
6,463
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
104
104
Number of Rows
4
4
Mount
Press Fit, Through Hole
Press Fit, Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1375795-1
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375793-2
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375795-2
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity1375796-3
Conn PC/104 and PC/104 Plus Connector RCP 102Signal/2Cavity POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375794-4
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375794-3
Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole

Descriptions

Descriptions of TE Connectivity 1375796-4 provided by its distributors.

Conn PC/104 and PC/104 Plus Connector RCP 104 POS 2.54mm Press Fit ST Thru-Hole
CONN, RECT, BOARD-BOARD, PCB SOCKET, 104-C, PRESS FIT, AMPMODU PC/104 SERIES
BOARD-BOARD CONNECTOR RECEPTACLE 104WAY,; BOARD-BOARD CONNECTOR RECEPTACLE 104WAY, 4ROW; Product Range:AMPMODU PC/104 Series; Contact Termination Type:Press Fit; Gender:Receptacle; No. of Contacts:104; Pitch Spacing:2.54mm; Contact Plating:Gold Plated Contacts; No. of Rows:4
Special Order: PC104 ASY UNKEYED LF Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Loaded Positions: 104 Contact Current Rating (Max): 3 A 0.1" 2.54 mm 104 3 A | Pc/104 Connector | Part Number: 1375796-4 | Internal Number: 1375796-4 | .1" | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty