TE Connectivity 2-604771-9

Natural Nylon Standard Cable Tie, 103mmx 2.4 mm, 604771 | TE Connectivity 2-604771-9
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountFree Hanging
Wire/Cable ColorNatural
Technical
Package Quantity1000
Schedule B3926909988
Dimensions
Bundle Diameter19.05 mm
Depth2.44 mm
Height940 µm
Length103.378 mm
Thickness939.8 µm
Width2.44 mm
Wire/Cable Diameter19.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-604771-9.

TE Connectivity
Datasheet1 page13 years ago
Datasheet4 pages10 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet6 pages3 years ago
Datasheet12 pages19 years ago
Future Electronics
Datasheet4 pages3 years ago

Inventory History

3 month trend:
+9.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-604771-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-604771-9 provided by its distributors.

Natural Nylon Standard Cable Tie, 103mmx 2.4 mm, 604771 | TE Connectivity 2-604771-9
CABLE TIE, NATURAL, 4 (1000) Cable Tie Style: Standard Packaging Method: Bag Tensile Strength: 80.6 Newton Tensile Strength: 18 lbf Product Length: 4.07 in Standard Bag 80.6 Newton 18 lbf | TE Connectivity
CABLE TIE, 103MM, NYLON, 8.165KG; Cable; CABLE TIE, 103MM, NYLON, 8.165KG; Cable Tie Material:Nylon (Polyamide); Cable Tie Length:103mm; Cable Tie Width:2.44mm; Cable Bundle Diameter Max:19.1mm; Cable Tie Type:Standard; Product Range:-; Accessory Type:Cable Tie

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-604771-9.

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountFree Hanging
Wire/Cable ColorNatural
Technical
Package Quantity1000
Schedule B3926909988
Dimensions
Bundle Diameter19.05 mm
Depth2.44 mm
Height940 µm
Length103.378 mm
Thickness939.8 µm
Width2.44 mm
Wire/Cable Diameter19.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-604771-9.

TE Connectivity
Datasheet1 page13 years ago
Datasheet4 pages10 years ago
Datasheet1 page11 years ago
Electro Sonic
Datasheet6 pages3 years ago
Datasheet12 pages19 years ago
Future Electronics
Datasheet4 pages3 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Lead FreeNot Applicable
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Rohs Statement1 page11 years ago