Panduit PLT2M-M

Cable Tie, miniature, 8.0 "L, nylon 6.6, Natural, PAN-TY PLT Series | Panduit PLT2M-M
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountFree Hanging
Weight566.990463 g
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
Dimensions
Bundle Diameter50.8 mm
Depth4.6 mm
Height3.9116 mm
Length203 mm
Width2.5 mm
Wire/Cable Diameter51 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT2M-M.

Master Electronics
Datasheet192 pages19 years ago
Newark
Datasheet1 page12 years ago
TME
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Herman ProAV
Datasheet11 pages13 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Inventory History

3 month trend:
+4.09%

Engineering Resources

View Evaluation kits and Reference designs for Panduit PLT2M-M.

Related Parts

Descriptions

Descriptions of Panduit PLT2M-M provided by its distributors.

Cable Tie, miniature, 8.0 "L, nylon 6.6, Natural, PAN-TY PLT Series | Panduit PLT2M-M
Panduit Cable Tie, 8.0"L (203mm), Miniature, Nyl Pan-Ty® locking tie, miniature cross section, 8.0" (203mm) length, nylon 6.6, natural, bulk package.
Cable Tie, 8.0", Miniature cross section. One-piece construction for consistent performance and reliability. Lowest threading force of any one-piece cable tie in the industry.
CABLE TIE, 203MM, PA66, NATURAL, PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 203mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strengt
Cable Tie, 203Mm, Nylon 6.6, 18Lb; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:203Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:51Mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Plt Series Rohs Compliant: Yes |Panduit PLT2M-M.
Factory Standard Pack = 1000: Panduit PLT2M-M Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Miniat: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-2M-M
  • PLT2M-M.

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountFree Hanging
Weight566.990463 g
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
Dimensions
Bundle Diameter50.8 mm
Depth4.6 mm
Height3.9116 mm
Length203 mm
Width2.5 mm
Wire/Cable Diameter51 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT2M-M.

Master Electronics
Datasheet192 pages19 years ago
Newark
Datasheet1 page12 years ago
TME
Datasheet1 page8 years ago
Sager Electronics
Datasheet1 page10 years ago
Datasheet1 page8 years ago
Herman ProAV
Datasheet11 pages13 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant