Panduit PLT.7M-M

Cable tie, releasable, nylon, (L x W) 79 x 2.3 mm, bundle-Ø 0.8 to 17 mm, natural, -60 to 85 °C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountFree Hanging
Weight172.365101 g
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
Dimensions
Bundle Diameter17.272 mm
Depth4.6 mm
Height2.921 mm
Length79 mm
Width2.286 mm
Wire/Cable Diameter17 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT.7M-M.

TME
Datasheet1 page8 years ago
Agility
Datasheet1 page10 years ago
Future Electronics
Datasheet3 pages15 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet192 pages19 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page12 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-2.52%

Engineering Resources

View Evaluation kits and Reference designs for Panduit PLT.7M-M.

Related Parts

Descriptions

Descriptions of Panduit PLT.7M-M provided by its distributors.

Cable tie, releasable, nylon, (L x W) 79 x 2.3 mm, bundle-Ø 0.8 to 17 mm, natural, -60 to 85 °C
Cable Tie, 3.1in., Miniature Cross Section, Natural, Nylon 6.6 | Panduit PLT.7M-M
PLT.7M-M Cable Tie, Locking, App, 3.1" OAL, Nylon 6.6, Natural, 1000/Pcs
Cable Tie, 79Mm, Nylon 6.6, 18Lb; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:79Mm; Cable Tie Width:2.3Mm; Cable Bundle Diameter Max:17Mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Plt Series; Colour:Natural Rohs Compliant: Yes |Panduit PLT.7M-M.
Cable Tie, 3.1 Inches (79 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT.7M-M.

Technical Specifications

Physical
Body MaterialNylon
ColorNatural
MaterialNylon
MountFree Hanging
Weight172.365101 g
Wire/Cable ColorNatural
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Schedule B3926909988
Dimensions
Bundle Diameter17.272 mm
Depth4.6 mm
Height2.921 mm
Length79 mm
Width2.286 mm
Wire/Cable Diameter17 mm

Documents

Download datasheets and manufacturer documentation for Panduit PLT.7M-M.

TME
Datasheet1 page8 years ago
Agility
Datasheet1 page10 years ago
Future Electronics
Datasheet3 pages15 years ago
Datasheet3 pages12 years ago
Master Electronics
Datasheet192 pages19 years ago
Sager Electronics
Datasheet6 pages5 years ago
Datasheet1 page12 years ago
Mouser
Datasheet1 page19 years ago
Burklin Elektronik
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant