TE Connectivity / AMP 2-530689-6

Conn Low Pro 22 Pos 156X200C/L Rohs Compliant: No |Amp Te Connectivity 2-530689-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGreen
Housing MaterialGlass
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts44
Number of Positions22
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.778 mm
Height11.68 mm
Lead Length3.81 mm
Pitch3.9624 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-530689-6.

Electro Sonic
Datasheet96 pages20 years ago
ShanghaiCT
Technical Drawing1 page14 years ago
TE Connectivity
Datasheet5 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.372
$ 13.389
$ 13.389
Stock
605
25,447
25,447
Authorized Distributors
10
11
11
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
22
22
22
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-530689-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-530689-6 provided by its distributors.

Conn Low Pro 22 Pos 156X200C/L Rohs Compliant: No |Amp Te Connectivity 2-530689-6
Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole Box
.125, .156 Centerline Low Profile Connectors Product Highlights: 22 Dual Positions 3.96 mm Centerline Row-to-Row Spacing = 5.08 mm Post Type = Flow Solder Post With Mounting Ears

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGreen
Housing MaterialGlass
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts44
Number of Positions22
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.778 mm
Height11.68 mm
Lead Length3.81 mm
Pitch3.9624 mm
Row Spacing5.08 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-530689-6.

Electro Sonic
Datasheet96 pages20 years ago
ShanghaiCT
Technical Drawing1 page14 years ago
TE Connectivity
Datasheet5 pages13 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Reach Statement1 page5 years ago