TE Connectivity / AMP 2-530654-6

Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGreen
Housing MaterialGlass
Insulation MaterialGlass
MountPanel, Through Hole
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions22
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.778 mm
Height11.68 mm
Lead Length7.11 mm
Pitch3.9624 mm
Row Spacing5.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-530654-6.

Master Electronics
Datasheet1 page16 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet5 pages13 years ago
Instruction Sheet2 pages26 years ago

Alternate Parts

Price @ 1000
$ 18.665
$ 22.68
$ 22.68
Stock
205
11,174
11,174
Authorized Distributors
4
12
12
Gender
Female
Female
Female
Pitch
3.9624 mm
3.96 mm
3.96 mm
Number of Positions
22
22
22
Number of Rows
2
2
2
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Contact Plating
Gold, Tin
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-530654-6.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-530654-6 provided by its distributors.

Conn Card Edge SKT 44 POS 3.96mm Solder ST Thru-Hole Tray
Card Edge Conn, Dual Side, 22Pos, Th
Standard Card Edge Connectors 22 DUAL POS HSG L/P
CONN EDGE DUAL FMALE 22POS 0.156
CONN LOW PRO 22 POS 156SOL-EYE
.125 .156 Centerline Low Profile Connectors
Special Order: CONN LOW PRO 22 POS 156SOL-EYE Standard Edge Connector | Part Number: 2-530654-6 | Internal Number: 2-530654-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-530654-6.

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorGreen
Housing MaterialGlass
Insulation MaterialGlass
MountPanel, Through Hole
Underplate MaterialNickel
Technical
Connector TypeConnector, Receptacle, Socket
Contact Current Rating5 A
Current Rating5 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions22
Number of Rows2
OrientationVertical
PCB Mounting OrientationVertical
Plating Thickness760 nm
TerminationSolder
Dimensions
Card Thickness1.778 mm
Height11.68 mm
Lead Length7.11 mm
Pitch3.9624 mm
Row Spacing5.97 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-530654-6.

Master Electronics
Datasheet1 page16 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet5 pages13 years ago
Instruction Sheet2 pages26 years ago

Compliance

Environmental Classification
ELVNon-Compliant
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago