TE Connectivity / AMP 2-530654-9

Conn Card Edge SKT 30 POS Solder ST Thru-Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyester
Insulation MaterialGlass
MountPanel, Through Hole
Technical
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.778 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-530654-9.

TE Connectivity
Technical Drawing1 page3 years ago
Instruction Sheet2 pages26 years ago

Alternate Parts

Price @ 1000
$ 23.67
$ 26.52
$ 26.52
Stock
1
1,370
1,370
Authorized Distributors
3
3
3
Gender
Female
Female
Female
Pitch
3.9624 mm
3.96 mm
3.96 mm
Number of Positions
60
30
30
Number of Rows
2
2
2
Mount
Panel, Through Hole
Panel, Through Hole
Panel, Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-530654-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-530654-9 provided by its distributors.

Conn Card Edge SKT 30 POS Solder ST Thru-Hole
CONN LOW PRO 30 POS 156SOL-EYE, 2-530654-9
CONN EDGE DUAL FMALE 60POS 0.156
Standard Edge Connectors, Board-to-Board, 30 Position, .156 in [3.96 mm] Centerline, Solder Eyelet, 30 Dual Positions, 2 Row, Green

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorGreen
Contact MaterialBronze
Contact PlatingGold
Housing ColorGreen
Housing MaterialPolyester
Insulation MaterialGlass
MountPanel, Through Hole
Technical
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions60
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Card Thickness1.778 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-530654-9.

TE Connectivity
Technical Drawing1 page3 years ago
Instruction Sheet2 pages26 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant