EDAC 307-060-540-202

Connector Rohs Compliant: Yes |Edac 307-060-540-202
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountPanel, Through Hole
Technical
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Positions60
Number of Rows2
TerminationWire Wrap
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for EDAC 307-060-540-202.

Newark
Datasheet3 pages3 years ago
Master Electronics
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for EDAC 307-060-540-202.

Related Parts

Descriptions

Descriptions of EDAC 307-060-540-202 provided by its distributors.

Connector Rohs Compliant: Yes |Edac 307-060-540-202
CONN EDGE DUAL FMALE 60POS 0.156
LO P GREEN CARD EDGE .156X.200

Manufacturer Aliases

EDAC has several brands around the world that distributors may use as alternate names. EDAC may also be known as the following names:

  • EDAC Inc
  • Edacpower
  • EDAC INC (VA)
  • EDAC Inc / NorComp
  • EDAC INCORPORATED
  • EDACI
  • EDAC Technologies
  • EDAC Inc NorComp Div
  • Edacpower Electronics
  • EDACPOWER ELECTRONICS CO LTD

Technical Specifications

Physical
ColorGreen
Contact MaterialNickel, Tin
Contact PlatingGold
Insulation MaterialPolyester
MountPanel, Through Hole
Technical
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Positions60
Number of Rows2
TerminationWire Wrap
Dimensions
Card Thickness1.5748 mm
Pitch3.9624 mm

Documents

Download datasheets and manufacturer documentation for EDAC 307-060-540-202.

Newark
Datasheet3 pages3 years ago
Master Electronics
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant