Taiwan Semiconductor 1V5KE350A

Transient Voltage Suppressor Uni-Directional 300V 1500W 2-Pin DO-201AE
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage350.5 V
Clamping Voltage482 V
Forward Voltage1 V
Max Breakdown Voltage368 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current5 µA
Min Breakdown Voltage333 V
Peak Pulse Current3.2 A
Peak Pulse Power 1.5 kW
Power Dissipation200 mW
Reverse Recovery Time50 ns
Reverse Standoff Voltage300 V

Inventory History

3 month trend:
-0.66%

Alternate Parts

Price @ 1000
$ 0.619
$ 0.396
$ 0.396
Stock
3,508
113,605
113,605
Authorized Distributors
3
11
11
Polarity
-
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
350.5 V
332 V
332 V
Clamping Voltage
482 V
618 V
618 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
3.2 A
16 A
16 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor 1V5KE350A.

Descriptions

Descriptions of Taiwan Semiconductor 1V5KE350A provided by its distributors.

Transient Voltage Suppressor Uni-Directional 300V 1500W 2-Pin DO-201AE
1500W 350.5V 5% Unidirectional TVS
TVS DIODE 300VWM 482VC DO201AD

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Technical Specifications

Technical
Breakdown Voltage350.5 V
Clamping Voltage482 V
Forward Voltage1 V
Max Breakdown Voltage368 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)175 °C
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current5 µA
Min Breakdown Voltage333 V
Peak Pulse Current3.2 A
Peak Pulse Power 1.5 kW
Power Dissipation200 mW
Reverse Recovery Time50 ns
Reverse Standoff Voltage300 V