Littelfuse 1SMA26AT3G

1SMAxxA Series - SMA Transient Voltage Suppressor, 400 W Unidirectional, RoHS

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Breakdown Voltage28.9 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Littelfuse 1SMA26AT3G.

Littelfuse SCT
Datasheet5 pages6 years ago
Newark
Datasheet5 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.154
$ 0.059
$ 0.059
Stock
194,120
2,911,629
2,911,629
Authorized Distributors
1
15
15
Polarity
-
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.9 V
28.9 V
28.9 V
Clamping Voltage
-
42.1 V
42.1 V
Peak Pulse Power
-
400 W
400 W
Peak Pulse Current
-
9.5 A
9.5 A

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 1SMA26AT3G.

Descriptions

Descriptions of Littelfuse 1SMA26AT3G provided by its distributors.

1SMAxxA Series - SMA Transient Voltage Suppressor, 400 W Unidirectional, RoHS
Littelfuse SCT
Tvs Diode, 400W, 26V, Sma, Full Reel
TVS DIODE 26VWM 42.1VC SMA
TVS DIODE 26V 42.1V SMA
OEMs, CMs ONLY (NO BROKERS)
new, original packaged
Transient Suppressors
TVS DIODES-ORION

Images

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Technical
Breakdown Voltage28.9 V
PackagingTape & Reel

Documents

Download datasheets and manufacturer documentation for Littelfuse 1SMA26AT3G.

Littelfuse SCT
Datasheet5 pages6 years ago
Newark
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant