onsemi 1N5340BRLG

Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 6V 5W AXIAL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins0
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.2 V
Impedance1 Ω
Max Operating Temperature200 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Peak Reverse Current1 µA
Power Dissipation5 W
Power Rating5 W
Schedule B8541100050
Test Current200 mA
Tolerance5 %
Voltage Rating (DC)6 V
Voltage Tolerance5 %
Working Voltage6 V
Zener Current790 mA
Zener Voltage6 V

Documents

Download datasheets and manufacturer documentation for onsemi 1N5340BRLG.

onsemi
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet9 pages4 years ago
iiiC
Datasheet7 pages11 years ago
Newark
Datasheet7 pages12 years ago

Inventory History

3 month trend:
-31.22%

Alternate Parts

Price @ 1000
$ 0.157
$ 0.145
$ 0.145
Stock
480,618
284,762
284,762
Authorized Distributors
9
9
9
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
6 V
6 V
6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
1 Ω
1 Ω
1 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5340BRLG.

Related Parts

Descriptions

Descriptions of onsemi 1N5340BRLG provided by its distributors.

Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin Case 017AA-01 T/R / DIODE ZENER 6V 5W AXIAL
1N5340B Series 5 W 1 A 6 V Axial Zener Voltage Regulator Diode - CASE-017AA
Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional
Zener Diode, 6V, 5W, Axial Leaded; Zener Voltage Vz Typ:6V; Power Dissipation Pd:5W; Diode Case Style:Axial Leaded; Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:Surmetic 1N53 Series; Rohs Compliant: Yes |Onsemi 1N5340BRLG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins0
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.2 V
Impedance1 Ω
Max Operating Temperature200 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape (CT)
Peak Reverse Current1 µA
Power Dissipation5 W
Power Rating5 W
Schedule B8541100050
Test Current200 mA
Tolerance5 %
Voltage Rating (DC)6 V
Voltage Tolerance5 %
Working Voltage6 V
Zener Current790 mA
Zener Voltage6 V

Documents

Download datasheets and manufacturer documentation for onsemi 1N5340BRLG.

onsemi
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago
Datasheet7 pages10 years ago
Upverter
Datasheet9 pages4 years ago
iiiC
Datasheet7 pages11 years ago
Newark
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago