onsemi 1N5341BRLG

1N5341B Series 5 W 1 A 6.2 V Axial Zener Voltage Regulator Diode - CASE-017AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MaterialPlastic
Number of Pins0
Weight4.535924 g
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.2 V
Impedance1 Ω
Max Operating Temperature200 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation5 W
Power Rating5 W
Schedule B8541100050
Test Current200 mA
Tolerance5 %
Voltage Rating (DC)6.2 V
Voltage Tolerance5 %
Working Voltage6.2 V
Zener Current765 mA
Zener Voltage6.2 V
Dimensions
Height3.68 mm
Length8.89 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5341BRLG.

onsemi
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages12 years ago
Upverter
Datasheet9 pages4 years ago
TME
Datasheet9 pages4 years ago
Datasheet7 pages10 years ago
Datasheet7 pages16 years ago
iiiC
Datasheet7 pages11 years ago
Jameco
Datasheet9 pages16 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.172
$ 0.168
$ 0.168
Stock
429,161
569,635
569,635
Authorized Distributors
7
8
8
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Zener Voltage
6.2 V
6.2 V
6.2 V
Tolerance
5 %
5 %
5 %
Power Dissipation
5 W
5 W
5 W
Impedance
1 Ω
1 Ω
1 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N5341BRLG.

Related Parts

Descriptions

Descriptions of onsemi 1N5341BRLG provided by its distributors.

1N5341B Series 5 W 1 A 6.2 V Axial Zener Voltage Regulator Diode - CASE-017AA
1N5341BRLG Zener Diode; 6.2V 5% 5 W Through Hole 2-Pin DO-15
Diode Zener Single 6.2V 5% 5W 2-Pin Case 017AA-01 T/R - Tape and Reel
Diode, Zener, 6.2V, 5W, 017Aa; Zener Voltage Nom:6.2V; Power Dissipation:5W; Diode Case Style:017Aa; No. Of Pins:2Pins; Operating Temperature Max:200°C; Product Range:1N53 Series; Qualification:- Rohs Compliant: Yes |Onsemi 1N5341BRLG.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5341BRLG.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MaterialPlastic
Number of Pins0
Weight4.535924 g
Technical
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.2 V
Impedance1 Ω
Max Operating Temperature200 °C
Max Power Dissipation5 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation5 W
Power Rating5 W
Schedule B8541100050
Test Current200 mA
Tolerance5 %
Voltage Rating (DC)6.2 V
Voltage Tolerance5 %
Working Voltage6.2 V
Zener Current765 mA
Zener Voltage6.2 V
Dimensions
Height3.68 mm
Length8.89 mm
Width3.68 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N5341BRLG.

onsemi
Datasheet7 pages11 years ago
Datasheet7 pages16 years ago
Newark
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages12 years ago
Upverter
Datasheet9 pages4 years ago
TME
Datasheet9 pages4 years ago
Datasheet7 pages10 years ago
Datasheet7 pages16 years ago
iiiC
Datasheet7 pages11 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago