Diodes Inc. 1N4936-T

Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.2 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Natural Thermal Resistance100 °C/W
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage (DC)400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4936-T.

Newark
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Datasheet3 pages19 years ago
TME
Datasheet2 pages15 years ago
iiiC
Datasheet2 pages15 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages19 years ago

Inventory History

3 month trend:
+27.51%

Alternate Parts

Price @ 1000
$ 0.039
$ 0.056
$ 0.056
Stock
356,949
2,710,752
2,710,752
Authorized Distributors
10
9
9
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.1 V
1.1 V
Reverse Voltage (DC)
400 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
150 ns
150 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4936-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4936-T provided by its distributors.

Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
1N4936 Series 400 V 1 A Through Hole Fast Recovery Rectifier - DO-41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4936T

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1.2 V
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Voltage (DC)400 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Natural Thermal Resistance100 °C/W
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage (DC)400 V
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4936-T.

Newark
Datasheet3 pages5 years ago
_legacy Avnet
Datasheet2 pages15 years ago
Datasheet3 pages19 years ago
TME
Datasheet2 pages15 years ago
iiiC
Datasheet2 pages15 years ago
Jameco
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant