Taiwan Semiconductor 1N4747A

Zener Diode, 20V, 1W, Do-41 Rohs Compliant: Yes |Taiwan Semiconductor 1N4747A
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialGlass
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage51 V
Clamping Voltage70.1 V
Element ConfigurationSingle
Forward Voltage1 V
Impedance22 Ω
Max Breakdown Voltage53.6 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Min Breakdown Voltage48.5 V
Min Operating Temperature-65 °C
Output Current2 A
Peak Pulse Current21.4 A
Peak Pulse Power 1.5 kW
Power Dissipation1 W
Power Rating1 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage43.6 V
Test Current12.5 mA
Voltage Rating (DC)20 V
Voltage Tolerance5 %
Zener Voltage20 V
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4747A.

Taiwan Semiconductor
Datasheet9 pages6 years ago
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet6 pages15 years ago

Inventory History

3 month trend:
-5.58%

Alternate Parts

Price @ 1000
$ 0.128
$ 0.05
$ 0.05
Stock
7,737
808,895
808,895
Authorized Distributors
6
9
9
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
20 V
20 V
20 V
Tolerance
-
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
22 Ω
22 Ω
22 Ω
Max Reverse Leakage Current
1 µA
5 µA
5 µA
Forward Voltage
1 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Taiwan Semiconductor 1N4747A.

Descriptions

Descriptions of Taiwan Semiconductor 1N4747A provided by its distributors.

Zener Diode, 20V, 1W, Do-41 Rohs Compliant: Yes |Taiwan Semiconductor 1N4747A
Diode Zener Single 20V 5% 1W 2-Pin DO-204AL T/R - Tape and Reel
DO-204AL (DO-41) 1000mW 5% Zener Diode
ZENER DIODE, 1W, 20V, DO-204AL; Zener Voltage Vz Typ: 20V; Power Dissipation Pd: 1W; Diode Case Style: DO-41 (DO-204AL); Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconductor(Taiwan Semicon)
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM
  • TAIWAN SEMICONDUTOR (TSC)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4747A.

Technical Specifications

Physical
MaterialGlass
MountThrough Hole
Number of Pins2
Technical
Breakdown Voltage51 V
Clamping Voltage70.1 V
Element ConfigurationSingle
Forward Voltage1 V
Impedance22 Ω
Max Breakdown Voltage53.6 V
Max Forward Surge Current (Ifsm)2.5 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Repetitive Reverse Voltage (Vrrm)250 V
Max Reverse Leakage Current1 µA
Min Breakdown Voltage48.5 V
Min Operating Temperature-65 °C
Output Current2 A
Peak Pulse Current21.4 A
Peak Pulse Power 1.5 kW
Power Dissipation1 W
Power Rating1 W
Reverse Recovery Time50 ns
Reverse Standoff Voltage43.6 V
Test Current12.5 mA
Voltage Rating (DC)20 V
Voltage Tolerance5 %
Zener Voltage20 V
Dimensions
Height2.7 mm
Length5.2 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4747A.

Taiwan Semiconductor
Datasheet9 pages6 years ago
Datasheet7 pages9 years ago
Farnell
Datasheet7 pages8 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant