Nexperia 1N4741A,113

Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance8 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Power Dissipation1 W
Schedule B8541100050
Test Current23 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Current83 mA
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for Nexperia 1N4741A,113.

LKR
Datasheet11 pages14 years ago
NXP Semiconductors
Datasheet10 pages14 years ago
iiiC
Datasheet10 pages0 years ago

Inventory History

3 month trend:
+12.52%

Alternate Parts

Price @ 1000
$ 0.03
$ 0.055
$ 0.055
Stock
150,195
883,172
883,172
Authorized Distributors
9
11
11
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 1N4741A,113.

Related Parts

Descriptions

Descriptions of Nexperia 1N4741A,113 provided by its distributors.

Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
5¦ÌA@8.4V ¡À5% 1W 11V SOD-66 Zener Diodes ROHS
NEXPERIA 1N4741A - ZENER DIODE,
1N4728A to 1N4749A - Voltage regulator diodes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
Element ConfigurationSingle
ESD ProtectionNo
Impedance8 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Power Dissipation1 W
Schedule B8541100050
Test Current23 mA
Tolerance5 %
Voltage Tolerance5 %
Zener Current83 mA
Zener Voltage11 V

Documents

Download datasheets and manufacturer documentation for Nexperia 1N4741A,113.

LKR
Datasheet11 pages14 years ago
NXP Semiconductors
Datasheet10 pages14 years ago
iiiC
Datasheet10 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago