onsemi 1N4741A

1N4741 Series 1 W 11 V 5 uA Through Hole Zener Diode - DO-41
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage11 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance8 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current1.1 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current23 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current23 mA
Zener Voltage11 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4741A.

Upverter
Datasheet4 pages14 years ago
Newark
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Mouser
Datasheet5 pages19 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet5 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages22 years ago
Arrow Electronics
Datasheet7 pages21 years ago

Inventory History

3 month trend:
-2.45%

Alternate Parts

Price @ 1000
$ 0.036
$ 0.04
$ 0.076
$ 0.044
$ 0.151
Stock
639,435
803,858
150,977
54,769
417
Authorized Distributors
11
11
9
1
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
-
-
Zener Voltage
11 V
11 V
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
5 %
-
Power Dissipation
1 W
1 W
1 W
1 W
-
Impedance
8 Ω
8 Ω
8 Ω
8 Ω
8 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
5 µA
5 µA
Forward Voltage
-
-
-
1.2 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4741A.

Related Parts

Descriptions

Descriptions of onsemi 1N4741A provided by its distributors.

1N4741 Series 1 W 11 V 5 uA Through Hole Zener Diode - DO-41
Zener Diode Single 11V 5% 8Ohm 1000mW 2-Pin DO-41 Bag
5¦ÌA@8.4V ¡À5% 8¦¸ Single 10.45V~11.55V 1W 11V DO-41 Zener Diodes ROHS
DIODE, ZENER, VZ 11V; Zener Voltage Vz Typ:11V; Power Dissipation Pd:1W; Operating Temperature Range:-65°C to +200°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Package / Case:DO-41; Power Dissipation Max:1W; Termination Type:Axial Leaded; Test Current:23mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4741A.

Technical Specifications

Physical
Case/PackageDO-41-2
Contact PlatingTin
MaterialGlass
MountThrough Hole
Number of Pins2
Weight245 mg
Technical
Breakdown Voltage11 V
Element ConfigurationSingle
ESD ProtectionNo
Impedance8 Ω
Max Operating Temperature200 °C
Max Power Dissipation1 W
Max Reverse Leakage Current5 µA
Min Operating Temperature-65 °C
Output Current1.1 A
PackagingBulk
Peak Reverse Current5 µA
Power Dissipation1 W
Power Rating1 W
Schedule B8541100050
Test Current23 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current23 mA
Zener Voltage11 V
Dimensions
Height2.72 mm
Length5.21 mm
Width2.72 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1N4741A.

Upverter
Datasheet4 pages14 years ago
Newark
Datasheet4 pages14 years ago
Datasheet4 pages14 years ago
Mouser
Datasheet5 pages19 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet3 pages19 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Jameco
Datasheet5 pages15 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages22 years ago
Arrow Electronics
Datasheet7 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago