Vishay 1N4733A

Diode Zener Single 5.1V 5% 1.3W Automotive 2-Pin DO-41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MaterialGlass
Number of Pins2
Technical
Breakdown Voltage5.1 V
Max Operating Temperature200 °C
Max Power Dissipation1.3 W
Output Current510 mA
Power Dissipation1 W
Power Rating1 W
Voltage Rating (DC)5.1 V
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Vishay 1N4733A.

element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Mouser
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-9.77%

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
$ 0.055
Stock
67,564
1,469,120
1,469,120
Authorized Distributors
3
11
11
Mount
-
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
5.1 V
5.1 V
5.1 V
Tolerance
-
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
-
7 Ω
7 Ω
Max Reverse Leakage Current
-
10 µA
10 µA
Forward Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4733A.

Related Parts

Descriptions

Descriptions of Vishay 1N4733A provided by its distributors.

Diode Zener Single 5.1V 5% 1.3W Automotive 2-Pin DO-41
DIODE, ZENER, 1.3 W, 5.1V, DO-41; Zener Voltage Vz Typ:5.1V; Power Dissipation Pd:1.3W; Diode Case Style:DO-41; No. of Pins:2; Package / Case:DO-41; Power Dissipation Max:1.3W; Termination Type:Axial Leaded; Test Current:49mA
Zener Voltage Vz Typ:5.1V
5000 PER REEL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MaterialGlass
Number of Pins2
Technical
Breakdown Voltage5.1 V
Max Operating Temperature200 °C
Max Power Dissipation1.3 W
Output Current510 mA
Power Dissipation1 W
Power Rating1 W
Voltage Rating (DC)5.1 V
Zener Voltage5.1 V

Documents

Download datasheets and manufacturer documentation for Vishay 1N4733A.

element14 APAC
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Mouser
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago