Vishay 1N4148WS-HE3-08

Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns Automotive 2-Pin SOD-323 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)350 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current350 mA
Peak Reverse Current5 µA
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148WS-HE3-08.

element14 APAC
Datasheet5 pages6 years ago
Newark
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages5 years ago
TME
Datasheet5 pages6 years ago

Inventory History

3 month trend:
-1.12%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.021
$ 0.021
Stock
2,485,844
53,338,252
53,338,252
Authorized Distributors
13
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.2 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4148WS-HE3-08.

Related Parts

Descriptions

Descriptions of Vishay 1N4148WS-HE3-08 provided by its distributors.

Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns Automotive 2-Pin SOD-323 T/R
Small Signal Switching Diode, Single, 100 V, 150 mA, 1.2 V, 4 ns, 350 mA, SOD-323, 2 Pins
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
DIODE, SMALL SIG, AEC-Q101, SINGLE, 100V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)350 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Min Operating Temperature-55 °C
PackagingTape & Reel
Peak Non-Repetitive Surge Current350 mA
Peak Reverse Current5 µA
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148WS-HE3-08.

element14 APAC
Datasheet5 pages6 years ago
Newark
Datasheet5 pages7 years ago
Future Electronics
Datasheet5 pages3 years ago
Upverter
Datasheet5 pages5 years ago
TME
Datasheet5 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago