Vishay 1N4148WS-G3-08

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin SOD-323 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Average Rectified Current150 mA
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)350 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Non-Repetitive Surge Current350 mA
Peak Reverse Current5 µA
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148WS-G3-08.

Newark
Datasheet5 pages6 years ago
Upverter
Datasheet5 pages2 years ago

Inventory History

3 month trend:
-8.89%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.021
$ 0.021
Stock
7,873,457
53,338,252
53,338,252
Authorized Distributors
13
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.2 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4148WS-G3-08.

Related Parts

Descriptions

Descriptions of Vishay 1N4148WS-G3-08 provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
SMALL SIGNAL DIODE, 100V, 0.15A, SOD-323; Diode Configuration:Single; Repetitive Peak Reverse Voltage:100V; Average Forward Current:150mA; Forward Voltage Max:1.2V; Reverse Recovery Time:4ns; Forward Surge Current:350mA RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Average Rectified Current150 mA
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)350 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)75 V
Min Operating Temperature-55 °C
PackagingBulk
Peak Non-Repetitive Surge Current350 mA
Peak Reverse Current5 µA
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.15 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148WS-G3-08.

Newark
Datasheet5 pages6 years ago
Upverter
Datasheet5 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago