Vishay 1N4148WS-E3-08

Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Average Rectified Current150 mA
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)350 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)75 V
Max Surge Current350 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current350 mA
Peak Reverse Current100 µA
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.05 mm
Length1.95 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148WS-E3-08.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet5 pages5 years ago
TME
Datasheet5 pages6 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Inventory History

3 month trend:
-22.61%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.021
$ 0.021
Stock
14,176,260
53,616,746
53,616,746
Authorized Distributors
17
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
-
-
Forward Voltage
1.2 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
100 µA
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Vishay 1N4148WS-E3-08.

Related Parts

Descriptions

Descriptions of Vishay 1N4148WS-E3-08 provided by its distributors.

Rectifier Diode Small Signal Switching Si 100V 0.15A 4ns 2-Pin SOD-323 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diode, Small Signal; 350 mA; 1.0 V (Max.); 200 mW; 650 degC/W; 4 pF (Max.) @ 25 | Vishay / Small Signal & Opto Products (SSP) 1N4148WS-E3-08
DIODE, SMALL SIG, SINGLE, 100V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 150mA; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 350mA; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) V = 1.2 / Peak Reverse Current uA = 100 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 4 / Thermal Resistance K/W = 650

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148WS-E3-08.

Technical Specifications

Physical
Case/PackageSMA
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.309128 mg
Technical
Average Rectified Current150 mA
Capacitance4 pF
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.2 V
Max Forward Surge Current (Ifsm)350 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)75 V
Max Surge Current350 mA
Min Operating Temperature-55 °C
PackagingCut Tape
Peak Non-Repetitive Surge Current350 mA
Peak Reverse Current100 µA
Power Dissipation500 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.05 mm
Length1.95 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Vishay 1N4148WS-E3-08.

Newark
Datasheet5 pages7 years ago
Datasheet5 pages10 years ago
element14 APAC
Datasheet5 pages8 years ago
Upverter
Datasheet5 pages11 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Future Electronics
Datasheet5 pages5 years ago
TME
Datasheet5 pages6 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago