Diotec 1N4148WS

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin SOD-323F T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight20 mg
Technical
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Manufacturer Package Identifier1N4148WS
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current1 µA
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diotec 1N4148WS.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages12 years ago
TME
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Upverter
Technical Drawing1 page4 years ago
Burklin Elektronik
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+308%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.021
$ 0.021
Stock
15,548,940
53,338,252
53,338,252
Authorized Distributors
7
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
4 ns
4 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Diotec 1N4148WS.

Related Parts

Descriptions

Descriptions of Diotec 1N4148WS provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin SOD-323F T/R
SMD SMALL SIGNAL SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Peak Average Forward Current (If(AV)) mA = 150 / Forward Voltage (Vf) mV = 855 / Peak Non-Repetitive Surge Current (Itsm) A = 1 / Peak Reverse Current uA = 1 / Reverse Recovery Time (trr) ns = 4 / Power Dissipation (Pd) mW = 200 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Capacitance pF = 2 / Thermal Resistance K/W = 620

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • DIOTEC Electronics Corporation
  • Diotec Semiconductors
  • Diotec Elektronische
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • Diotec Gmbh
  • Diotech Electronics Corporation
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4148 WS

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Weight20 mg
Technical
Element ConfigurationSingle
Forward Current150 mA
Forward Voltage1.25 V
Max Forward Surge Current (Ifsm)1 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Manufacturer Package Identifier1N4148WS
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current1 A
Peak Reverse Current1 µA
Reverse Voltage75 V
Schedule B8541100070
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Diotec 1N4148WS.

Diotec
Datasheet0 pages0 years ago
SOS electronic
Datasheet2 pages12 years ago
TME
Datasheet2 pages2 years ago
Datasheet2 pages3 years ago
Datasheet2 pages3 years ago
Datasheet2 pages5 years ago
Datasheet2 pages6 years ago
Datasheet2 pages9 years ago
Upverter
Technical Drawing1 page4 years ago
Burklin Elektronik
Datasheet2 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant