Diodes Inc. 1N4148WS-13-F

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current150 mA
Element ConfigurationSingle
Forward Current300 mA
Forward Voltage1.25 V
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
Natural Thermal Resistance625 °C/W
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current25 nA
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WS-13-F.

Newark
Datasheet5 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet3 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet3 pages15 years ago

Inventory History

3 month trend:
-3.85%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.021
$ 0.021
Stock
4,472,284
53,643,113
53,643,113
Authorized Distributors
10
13
13
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOD-323-2
-
-
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
150 mA
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4148WS-13-F.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4148WS-13-F provided by its distributors.

Rectifier Diode Small Signal Switching 75V 0.3A 4ns 2-Pin SOD-323 T/R
1N4148WS Series 200 mW 75 V 300 mA SMT Switching Diode - SOD-323
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148WS-13-F.
  • 1N4148WS13F

Technical Specifications

Physical
Case/PackageSOD-323-2
Contact PlatingTin
MountSurface Mount
Number of Pins2
Weight4.904468 mg
Technical
Average Rectified Current150 mA
Element ConfigurationSingle
Forward Current300 mA
Forward Voltage1.25 V
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Max Repetitive Reverse Voltage (Vrrm)75 V
Max Reverse Voltage (DC)75 V
Max Surge Current2 A
Min Operating Temperature-65 °C
Natural Thermal Resistance625 °C/W
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current2 A
Peak Reverse Current25 nA
Power Dissipation200 mW
Power Rating200 mW
Recovery Time4 ns
Reverse Recovery Time4 ns
Schedule B8541100070

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4148WS-13-F.

Newark
Datasheet5 pages8 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Datasheet3 pages15 years ago
Diodes Inc SCT
Technical Drawing5 pages7 years ago
Future Electronics
Datasheet5 pages9 years ago
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet1 page13 years ago