onsemi 1N4007FFG

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage1 kV
Schedule B8541100080
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for onsemi 1N4007FFG.

TME
Datasheet7 pages11 years ago
onsemi
Datasheet6 pages18 years ago
Farnell
Datasheet7 pages5 years ago

Inventory History

3 month trend:
-1.87%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.041
$ 0.041
Stock
3,233,092
6,380,441
6,380,441
Authorized Distributors
6
12
12
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1N4007FFG.

Related Parts

Descriptions

Descriptions of onsemi 1N4007FFG provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
Diode Rectifier 1000V 1A 2-Pin Axial DO-41 Fan-Fold
Standard Diode, 1A, 1Kv, 59-10; Repetitive Peak Reverse Voltage:1Kv; Average Forward Current:1A; Diode Configuration:Single; Forward Voltage Max:1.3V; Reverse Recovery Time:-; Forward Surge Current:30A; Diode Case Style:Axial Leaded Rohs Compliant: Yes |Onsemi 1N4007FFG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Voltage1.1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)1 kV
Max Reverse Voltage (DC)1 kV
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape & Reel (TR)
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current10 µA
PolarityStandard
Reverse Voltage1 kV
Schedule B8541100080
Voltage Rating (DC)1 kV

Documents

Download datasheets and manufacturer documentation for onsemi 1N4007FFG.

TME
Datasheet7 pages11 years ago
onsemi
Datasheet6 pages18 years ago
Farnell
Datasheet7 pages5 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago