Diodes Inc. 1N4006-T

Diode Standard Recovery Rectifier 800V 1A 2-Pin DO-41 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance8 pF
Current Rating1 A
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Voltage (DC)800 V
Schedule B8541100080
Voltage Rating (DC)800 V
Dimensions
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4006-T.

_legacy Avnet
Datasheet3 pages15 years ago
Newark
Datasheet3 pages9 years ago
Upverter
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-17.45%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.069
$ 0.069
Stock
1,254,222
4,609,009
4,609,009
Authorized Distributors
8
9
9
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
800 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4006-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4006-T provided by its distributors.

Diode Standard Recovery Rectifier 800V 1A 2-Pin DO-41 T/R
Rectifier Standard Recovery O/j Do-41 1.0A 800V Rohs 5K Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-41
1N4006 Series 800 V 1 A Through Hole High Current Standard Rectifier - DO-41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4006-T.
  • 1N4006T

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance8 pF
Current Rating1 A
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Voltage (DC)800 V
Schedule B8541100080
Voltage Rating (DC)800 V
Dimensions
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4006-T.

_legacy Avnet
Datasheet3 pages15 years ago
Newark
Datasheet3 pages9 years ago
Upverter
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant