Diodes Inc. 1N4001-B

Diode Standard Recovery Rectifier 50V 1A 2-Pin DO-41 Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Weight310.002035 mg
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingBulk
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Reverse Voltage (DC)50 V
Schedule B8541100080
Dimensions
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4001-B.

_legacy Avnet
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.052
$ 0.052
Stock
31,203
1,400,121
1,400,121
Authorized Distributors
0
8
8
Mount
-
-
-
Case/Package
-
Axial
Axial
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
50 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4001-B.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4001-B provided by its distributors.

Diode Standard Recovery Rectifier 50V 1A 2-Pin DO-41 Bulk
DIODE O/J DO-41 1.0A 50V
DIODE GEN PURP 50V 1A DO41
DIODE SCHOTTKY 50V 3A SMA

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001B

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Weight310.002035 mg
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current30 A
Min Operating Temperature-65 °C
PackagingBulk
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
Reverse Voltage (DC)50 V
Schedule B8541100080
Dimensions
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4001-B.

_legacy Avnet
Datasheet3 pages15 years ago
Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant