Diodes Inc. 1N4001-T

Diode Standard Recovery Rectifier 50V 1A 2-Pin DO-41 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Voltage (DC)50 V
Schedule B8541100080
TerminationThrough Hole
Voltage Rating (DC)50 V
Dimensions
Diameter2.72 mm
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4001-T.

Newark
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages17 years ago
Upverter
Datasheet3 pages9 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet3 pages13 years ago
iiiC
Datasheet3 pages15 years ago
Garrett
Datasheet3 pages17 years ago
Sierra IC
Datasheet3 pages19 years ago

Inventory History

3 month trend:
-57.81%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.048
$ 0.049
$ 0.059
$ 0.046
$ 0.072
$ 0.052
$ 0.022
$ 0.134
$ 0.039
$ 0.034
Stock
1,371,901
1,302,816
1,137,193
1,046,340
416,976
651,216
483,886
611,713
184,856
348,917
305,322
Authorized Distributors
12
8
12
14
10
6
8
1
10
4
6
Mount
-
-
Through Hole
Through Hole
Through Hole
-
Through Hole
Through Hole
-
Through Hole
Axial
Case/Package
-
Axial
-
Axial
-
Axial
-
-
Axial
Axial
-
Forward Voltage
1 V
1.1 V
1.1 V
1.1 V
1 V
750 mV
1.1 V
1.1 V
1 V
1.1 V
-
Reverse Voltage (DC)
50 V
-
-
-
50 V
-
-
-
-
-
-
Average Rectified Current
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
1 A
-
Max Reverse Leakage Current
-
-
-
-
-
500 µA
-
-
-
-
-
Reverse Recovery Time
-
-
-
-
2 µs
-
-
-
-
2 µs
-

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1N4001-T.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1N4001-T provided by its distributors.

Diode Standard Recovery Rectifier 50V 1A 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
1N4001 Series 50 V 1 A Through Hole High Current Standard Rectifier - DO-41
DIODE, RECTIFIER, 50V, 1A, DO-41; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:50V; Forward Current If(AV):1A; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:DO-41; No. of Pins:2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4001-T.
  • 1N4001T

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Weight299.994654 mg
Technical
Average Rectified Current1 A
Capacitance15 pF
Current Rating1 A
Forward Current1 A
Forward Voltage1 V
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)50 V
Max Reverse Voltage (DC)50 V
Max Surge Current30 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingTape and Reel
Peak Non-Repetitive Surge Current30 A
Peak Reverse Current5 µA
PolarityStandard
Recovery Time2 µs
Reverse Voltage (DC)50 V
Schedule B8541100080
TerminationThrough Hole
Voltage Rating (DC)50 V
Dimensions
Diameter2.72 mm
Height2.71 mm
Length4.7 mm
Width2.71 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1N4001-T.

Newark
Datasheet3 pages15 years ago
Farnell
Datasheet3 pages9 years ago
DigiKey
Datasheet3 pages17 years ago
Upverter
Datasheet3 pages9 years ago
Datasheet5 pages11 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet3 pages13 years ago
iiiC
Datasheet3 pages15 years ago
Garrett
Datasheet3 pages17 years ago
Sierra IC
Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant