📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 199D105X9035A5B1

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 199D105X9035A5B1.

IHS

Datasheet8 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 0.785
$ 0.671
$ 0.671
Stock
1
3,065
3,065
Authorized Distributors
2
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
-
4 %
4 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T350 SERIES
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 10% +Tol, 10% -Tol, 1Uf, Through Hole
KYOCERA AVXTAP105K050SCS
Cap Tant Solid 1uF 50V 10% (5 X 8.5mm) Radial 2.5mm 8 Ohm 125C Bulk

Descriptions

Descriptions of Vishay 199D105X9035A5B1 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 3.18mm T/R
199D105X9035A5B1 |Vishay 199D105X9035A5B1
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric