Phoenix Contact 1953758

PCB HEADER Modular Terminal Block, 6A, 2 Row(s), 2 Deck(s)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Weight102.999998 g
Technical
Ambient Temperature Range High100 °C
Connector TypePlug
Current8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth13.3 mm
Height15.35 mm
Length13.3 mm
Pitch3.5 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1953758.

Electro Sonic
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-5.78%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1953758.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1953758 provided by its distributors.

PCB HEADER Modular Terminal Block, 6A, 2 Row(s), 2 Deck(s)
Wire-To-Board Connector, MCDN Series, Through Hole, Header, 6, 3.5 mm, Tin Plated Contacts
1953758 Phoenix Contact MCDN 1,5/ 6-G1-3,5 P26THR Header, Nominal current: 8 A, Nom. voltage: 160 V, Pitch: 3.5 mm, Number of positions: 6, Color: black, Assembly: SMD/THT/THR Manufacturer Part # 1953758 Manufacturer: Phoenix Contact Weight: 0.0102 lbs/piece Availability: stock to 10 days (If immediate availability is time sensitive, please contact customer service at 1-866-388-7558) Pack Qty: 50 Special Notes:

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Weight102.999998 g
Technical
Ambient Temperature Range High100 °C
Connector TypePlug
Current8 A
Current Rating8 A
Max Current Rating8 A
Max Operating Temperature100 °C
Min Operating Temperature-40 °C
Number of Contacts6
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth13.3 mm
Height15.35 mm
Length13.3 mm
Pitch3.5 mm
Width22.5 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1953758.

Electro Sonic
Datasheet5 pages6 years ago
Burklin Elektronik
Datasheet12 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant