Phoenix Contact 1787247

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Number of Contacts6
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationVertical
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth10.6 mm
Height10.15 mm
Length21.8 mm
Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787247.

Burklin Elektronik
Datasheet11 pages7 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1787247.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1787247 provided by its distributors.

Barrier Strip Terminal Block, 8A, 2 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 6POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 6Ways; Rated Current: 8A; Rated Voltage: 160V; Block Orientation: Through Hole Vertical; Product Range: DMCV; SVHC: No SVHC (15-Jan-2019); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Plating: Tin Plated Contacts
Terminal Block Header, 6, 160 V, 8 A, 3.5 Mm, Through Hole Vertical, Header Rohs Compliant: Yes |Phoenix Contact DMCV 1,5/ 6-G1-3,5 P20THR

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DMCV 1,5/ 6-G1-3,5 P20THR

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current8 A
Current Rating8 A
GenderMale
Max Current Rating8 A
Number of Contacts6
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationVertical
TerminationSolder
Voltage150 V
Voltage Rating160 V
Dimensions
Depth10.6 mm
Height10.15 mm
Length21.8 mm
Pitch3.5 mm

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1787247.

Burklin Elektronik
Datasheet11 pages7 years ago
element14 APAC
Datasheet5 pages7 years ago
Datasheet4 pages10 years ago
Electro Sonic
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Arrow Electronics
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant