Weidmuller 1794890000

1794890000 - Weidmuller PCB Components S2L-SMT 3.50/12/90LF 3.2SN BK BX Sold in a pack of 66
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current10 A
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage150 V
Dimensions
Depth14.2 mm
Length28 mm
Pitch3.5 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1794890000.

Electro Sonic
Datasheet8 pages5 years ago
Datasheet13 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1794890000.

Related Parts

Descriptions

Descriptions of Weidmuller 1794890000 provided by its distributors.

1794890000 - Weidmuller PCB Components S2L-SMT 3.50/12/90LF 3.2SN BK BX Sold in a pack of 66
S2L-Smt3.5/12/90Lf 3.2Sn Rohs Compliant: Yes |Weidmuller 1794890000
Conn Shrouded Header HDR 12 POS 3.5mm Solder RA Thru-Hole Box
TERM BLOCK HDR 12POS 90DEG 3.5MM

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MountThrough Hole
Technical
Current10 A
Max Current Rating10 A
Max Operating Temperature100 °C
Min Operating Temperature-25 °C
Number of Contacts12
Number of Levels2
Number of Positions12
Number of Positions Per Level6
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Voltage150 V
Dimensions
Depth14.2 mm
Length28 mm
Pitch3.5 mm
Width14.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1794890000.

Electro Sonic
Datasheet8 pages5 years ago
Datasheet13 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant