Vishay 194D475X9025F7T

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageF
Technical
Capacitance4.7 µF
Dissipation Factor6 %
Leakage Current1.2 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm
Width3.43 mm

Documents

Download datasheets and manufacturer documentation for Vishay 194D475X9025F7T.

_legacy Avnet
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 7.58
$ 19.37
$ 19.37
Stock
628
133
133
Authorized Distributors
2
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
F
2214
2214
Voltage Rating (DC)
25 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.5 Ω
2.5 Ω
Leakage Current
1.2 µA
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 194D475X9025F7T.

Related Parts

Descriptions

Descriptions of Vishay 194D475X9025F7T provided by its distributors.

Cap Tant Solid 4.7uF 25V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD T/R
4.7UF 25V 10% F

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageF
Technical
Capacitance4.7 µF
Dissipation Factor6 %
Leakage Current1.2 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm
Width3.43 mm

Documents

Download datasheets and manufacturer documentation for Vishay 194D475X9025F7T.

_legacy Avnet
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago