Vishay 194D475X9025F2B

Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-20 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm
Width3.43 mm

Documents

Download datasheets and manufacturer documentation for Vishay 194D475X9025F2B.

RS (Formerly Allied Electronics)
Datasheet23 pages9 years ago

Inventory History

3 month trend:
+13.85%

Alternate Parts

Price @ 1000
$ 5.389
$ 19.37
$ 19.37
Stock
74
133
133
Authorized Distributors
5
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Conformal Coated
2214
2214
Voltage Rating (DC)
25 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
2.5 Ω
2.5 Ω
Leakage Current
1.2 µA
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 194D475X9025F2B.

Descriptions

Descriptions of Vishay 194D475X9025F2B provided by its distributors.

Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, -55 °C, 125 °C, 2312 [6032-20 Metric]
Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% F case Conformal
4.7uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 25 VDC +/-10%, 194D Series | Sprague / Vishay 194D475X9025F2B

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal Coated
MountSurface Mount
Technical
Capacitance4.7 µF
Dissipation Factor6 %
Leakage Current1.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth3.43 mm
Height1.78 mm
Length5.59 mm
Width3.43 mm

Documents

Download datasheets and manufacturer documentation for Vishay 194D475X9025F2B.

RS (Formerly Allied Electronics)
Datasheet23 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago