TE Connectivity 1924464-2

Contact, AMPSEAL 16, Socket, Crimp, 18 AWG, Tin Plated Contacts, AMP Pin & Socket Housings
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1924464-2.

TE Connectivity

Technical Drawing1 page3 years ago
Datasheet20 pages6 years ago
Datasheet2 pages13 years ago
Datasheet10 pages15 years ago

Electro Sonic

Sager Electronics

Arrow Electronics

Burklin Elektronik

Inventory History

3 month trend:
-22.62%

CAD Models

Download TE Connectivity 1924464-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
CRIMP TERMINAL, FEMALE, 2.36MM DIA, TIN-PLATED BRASS, 14-20 AWG, 1189 SERIES
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1924464-2 provided by its distributors.

Contact, AMPSEAL 16, Socket, Crimp, 18 AWG, Tin Plated Contacts, AMP Pin & Socket Housings
CONTACT, SOCKET, 20-18AWG, CRIMP; Product Range:AMPSEAL 16 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Tin Plated Contacts; For Use With:AMP Pin & Socket Housin
Contact, Socket, 20-18Awg, Crimp; Rango De Producto:Serie Ampseal 16; Contacto, Género:Hembra; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:18Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Chapado:Estaño |Te Connectivity 1924464-2
SOC, SF, SIZE 16, 18-20 AWG, NI/SN Terminal Type: Socket Wire Size: 20 – 18 AWG Wire Size: .52 – .823 mm² Interface Plating: Tin (Sn) Primary Locking Feature: Clean Body Socket 20 – 18 AWG .52 – .823 mm² Tin (Sn) | Contacts: Size 16 & 13A | Part Number: 1924464-2 | Internal Number: 1924464-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1924464-2.