Molex 19221-0237

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19221-0237.

IHS

Datasheet1 page6 years ago

Molex

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-15.09%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Plated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 1/4" (M6), Tin Plated
Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Unplated

Descriptions

Descriptions of Molex 19221-0237 provided by its distributors.

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16" (M8), Tin Plated
COMPRESSION LUG, 1 AWG, 5/16" STUD, TIN PLATED, HEAVY DUTY, 19221 SERIES1
TERMINAL, COMPRESSION LUG, M8, 1AWG; Product Range:19221 Series; Termination:Crimp; Wire Size AWG Max:1AWG; Conductor Area CSA:50mm²; Terminal Type:Compression Lug; Stud Size - Metric:M8; Stud Size - Imperial:5/16"
Terminals 1 AWG 5/16 STUD Battery Cable Lug RoHS Compliant: Yes
Lug Terminal 1AWG 43.64mm 16.66mm Tin Bag
Cross Referenced to MOLEX - Part: MOL19221-0237
CONN RING FLAT 1AWG #5/16 CRIMP
Stud Size = 5/16 / Cable Lug Termination = Closed-End / Insulation = Non-Insulated / Cross-Section Max. mm² = 50 / Cross-Section AWG Max. AWG = 1 / Connector Material = Copper / Plating Material = Tin / Crimp Terminal Orientation = Straight / Cable Lug Internal Diameter mm = 8.64 / Cable Lug Thickness mm = 2.54 / Cable Lug Width mm = 16.66 / Cable Lug Length mm = 43.64

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192210237
  • 19221-0237.
  • 192210237
  • BCL-1516-PL
  • BCL1516PL