Molex 19193-0137

VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (M9) Stud Size
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0137.

IHS

Datasheet1 page9 years ago

Molex

element14

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+12.08%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

12-10 Awg Non-Insulated Butted Seam Ring Tongue Terminal |3M 13-14
12-10 Awg Vinyl Insulated Butted Seam Ring Tongue Terminal
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
TE Connectivity2-320569-3
Ring Tongue Terminal 10-12AWG Copper Yellow 35.58mm Tin Package
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm
TE Connectivity2-320576-1
Terminal, pidg R 12-10 5/16/ Rel |Amp Te Connectivity 2-320576-1

Descriptions

Descriptions of Molex 19193-0137 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8" (M9) Stud Size
Ring Tongue Terminal 10-12AWG 26.82 mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece
12-10 GA 3/8" Ring Terminal Non-Insulated Brazed
Molex 19193-0137 Terminals Ring 10-12 AWG 3/8 Stud
TERMINAL, RING TONGUE, 3/8IN, CRIMP
Cross Referenced to MOLEX - Part MOL19193-0137
CRIMP TERMINALS RING VERSAKRIMP SPM C-340-38
Terminal; Termination Method:Crimp; Stud/Tab Size:3/8"; Wire Size (Awg):12-10; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated; Connector Type:Ring Tongue; Stud Size:3/8 |Molex 19193-0137

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930137
  • 191930137