Pomona Electronics 1825-02

1825-02 Banana Plug, Solderless & Stackable, 15 A, 5000 V, Black/Red, 1825 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPP, Polyphenylene, Polypropylene
ColorRed
Contact MaterialBrass
Contact PlatingNickel
Housing ColorRed
Insulation MaterialPolypropylene
MaterialBrass
MountCable, Free Hanging
Technical
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Max Operating Temperature50 °C
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)5 kV
Dimensions
Height11.18 mm
Length39.37 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1825-02.

Jameco
Datasheet1 page20 years ago
Datasheet2 pages15 years ago
TME
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Mouser
Datasheet1 page21 years ago

Inventory History

3 month trend:
+11.77%

Alternate Parts

Price @ 1000
$ 5.938
$ 2.97
$ 2.97
Stock
8,382
86,295
86,295
Authorized Distributors
8
19
19
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
1
1
Number of Rows
-
-
-
Mount
Cable, Free Hanging
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 1825-02.

Related Parts

Descriptions

Descriptions of Pomona Electronics 1825-02 provided by its distributors.

1825-02 Banana Plug, Solderless & Stackable, 15 A, 5000 V, Black/Red, 1825 Series
Red and Black Solderless Stackup Banana Plug Set with Safety Shield 15A (Pair)
Banana Plug 15A at 33VAC/70VDC Contents: (1) Red Banana Plug
D-I-Y BAN PLUG W/SET SCREW (SET) | Pomona Electronics 1825-02
Test Plugs & Test Jacks D-I-Y BAN PLUG SET 1 BLK 1 RED
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Banana Connectors PLUG SET 1 BLK, 1RED
CONN BANANA PLUG STACK SLDRLESS
BANANA PLUG W/SAFETY SHIELD, 15A/BLK/RED; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 60V; Contact Plating: Nickel Plated Contacts; Connector Colour: Black, Red; Contact Material: Brass; Contact Termination Type: Solderless; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1825-02.

Technical Specifications

Physical
Body MaterialPP, Polyphenylene, Polypropylene
ColorRed
Contact MaterialBrass
Contact PlatingNickel
Housing ColorRed
Insulation MaterialPolypropylene
MaterialBrass
MountCable, Free Hanging
Technical
Current Rating15 A
GenderMale
InsulationNon-Mating End Insulated
Max Current Rating15 A
Max Operating Temperature50 °C
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationScrew
Voltage Rating5 kV
Voltage Rating (DC)5 kV
Dimensions
Height11.18 mm
Length39.37 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1825-02.

Jameco
Datasheet1 page20 years ago
Datasheet2 pages15 years ago
TME
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant