Phoenix Contact 1814650

PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814650
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Technical
Connector TypePoke-In, Receptacle
Current Rating6 A
GenderFemale
Max Current Rating6 A
Max Supply Voltage250 V
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth11 mm
Length14.4 mm
Pitch2.5 mm
Width14.4 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814650.

Farnell
Datasheet4 pages7 years ago
Newark
Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet7 pages4 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
-16.37%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1814650.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1814650 provided by its distributors.

PCB terminal, 4 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, white, 1814650
PCB Terminal Push-In 2.5mm 20AWG 160V 6A 4 Position COMBICON PTSM Series | Phoenix Contact 1814650
Pluggable Terminal Blocks PTSM 0,5/ 4-2,5-H SM D WH R24
TERMINAL BLOCK, WIRE TO BRD, 4POS, 20AWG
Wire-To-Board Terminal Block, 4, 160 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 4-2,5-H-SMD
Phoenix Contact Printklem PTSM 0,5/ 4-2,5-H SMD WH R24 - 1814650
Conn PC Board 4 POS 2.5mm RA SMD 6A Cardboard
Avnet Japan

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1814650.
  • PTSM 0,5/ 4-2,5-H-SMD

Technical Specifications

Physical
ColorWhite
Contact MaterialCopper
Contact PlatingTin
Housing ColorWhite
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Technical
Connector TypePoke-In, Receptacle
Current Rating6 A
GenderFemale
Max Current Rating6 A
Max Supply Voltage250 V
Number of Contacts4
Number of Poles4
Number of Positions4
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Depth11 mm
Length14.4 mm
Pitch2.5 mm
Width14.4 mm
Wire Gauge (Max)26 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1814650.

Farnell
Datasheet4 pages7 years ago
Newark
Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet7 pages4 years ago
Burklin Elektronik
Datasheet13 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
Datasheet3 pages10 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
RoHSCompliant