Phoenix Contact 1702474

4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MaterialPolymer
MountSurface Mount
Number of Pins4
Technical
Current5 A
Current Rating6 A
GenderFemale
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationHorizontal
TerminationScrewless
Voltage150 V
Voltage Rating160 V
Dimensions
Depth5 mm
Height11 mm
Length10.5 mm
Pitch2.5 mm
Width9 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1702474.

Electro Sonic
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-77.06%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1702474.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1702474 provided by its distributors.

4 Position Wire to Board Terminal Block Horizontal with Board 0.098" (2.50mm) Surface Mount
Conn PC Terminal Block 4 POS 2.5mm Solder RA SMD 6A Tape
PCB terminal block, nominal current: 6 A, rated voltage (III/2): 160 V, nominal cross section: 0.5 mm², number of potentials: 4, number of rows: 1, number of positions per row: 4, product range: PTSM 0,5/..-H-SMD, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: SMD soldering, conductor/PCB connection direction: 0 °, color: black, Pin layout: Linear pad geometry, number of solder pins per potential: 1, type of packaging: 24 mm wide tape

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MaterialPolymer
MountSurface Mount
Number of Pins4
Technical
Current5 A
Current Rating6 A
GenderFemale
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationHorizontal
TerminationScrewless
Voltage150 V
Voltage Rating160 V
Dimensions
Depth5 mm
Height11 mm
Length10.5 mm
Pitch2.5 mm
Width9 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1702474.

Electro Sonic
Datasheet4 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant