Phoenix Contact 1702473

PCB Terminal Block Push-in SMD P2, 5mm 0, 5mm2 6A 2P Black PTSM-0, 5/2-2, 5-H-SMD-R24
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Current5 A
Current Rating6 A
GenderFemale
Max Current Rating6 A
Max Supply Voltage150 V
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage150 V
Voltage Rating160 V
Voltage Rating (AC)32 V
Dimensions
Depth9.4 mm
Height9.4 mm
Length5.5 mm
Pitch2.5 mm
Width9 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1702473.

Farnell
Datasheet4 pages7 years ago
Newark
Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet5 pages7 years ago
Upverter
Datasheet5 pages12 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
SOS electronic
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-59.81%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1702473.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1702473 provided by its distributors.

PCB Terminal Block Push-in SMD P2,5mm 0,5mm2 6A 2P Black PTSM-0,5/2-2,5-H-SMD-R24
PCB terminal, 2 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1702473
Conn PC Terminal Block 2 POS 2.5mm Solder RA SMD 6A Tape
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
PCB Terminal Block 2 Positions 32 V 6 A 2.5mm Pitch
Wire-To-Board Terminal Block, 2, 160 V, 6 A, 24 Awg, 20 Awg, 0.5 Mm Rohs Compliant: Yes |Phoenix Contact PTSM 0,5/ 2-2,5-H-SMD
TERMINAL BLOCK, WIRE TO BRD, 2POS, 20AWG; Pitch Spacing:2.5mm; No. of Positions:2Ways; Wire Size AWG Min:24AWG; Max:20AWG; Conductor

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1702473.
  • PTSM 0,5/ 2-2,5-H-SMD

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBlack
Housing MaterialPolymer
MaterialPolymer
MountSurface Mount
Number of Pins2
Technical
Current5 A
Current Rating6 A
GenderFemale
Max Current Rating6 A
Max Supply Voltage150 V
Number of Circuits2
Number of Contacts2
Number of Levels1
Number of Positions2
Number of Positions Per Level2
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage150 V
Voltage Rating160 V
Voltage Rating (AC)32 V
Dimensions
Depth9.4 mm
Height9.4 mm
Length5.5 mm
Pitch2.5 mm
Width9 mm
Wire Gauge (Max)20 AWG
Wire Gauge (Min)24 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1702473.

Farnell
Datasheet4 pages7 years ago
Newark
Datasheet3 pages10 years ago
Datasheet2 pages14 years ago
Electro Sonic
Datasheet5 pages7 years ago
Upverter
Datasheet5 pages12 years ago
Burklin Elektronik
Datasheet14 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
SOS electronic
Datasheet6 pages11 years ago
Arrow Electronics
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant