Phoenix Contact 1800015

Connector; PCB header; 13.5A; 200V; 4-position; MKDS 1/ 4-3 81 BK | Phoenix Contact 1800015
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountThrough Hole
Weight10.50021 kg
Technical
Connector TypeScrew
Current13.5 A
Current Rating13.5 A
Number of Levels1
Number of Positions4
Number of Positions Per Level4
TerminationScrew
Voltage300 V
Voltage Rating200 V
Dimensions
Pitch3.81 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1800015.

Master Electronics
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-3.48%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1800015.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1800015 provided by its distributors.

Connector;PCB header;13.5A;200V;4-position;MKDS 1/ 4-3 81 BK | Phoenix Contact 1800015
Fixed Terminal Blocks MKDS 1/ 4-3.81 BK
TERM BLK 4P SIDE ENT 3.81MM PCB

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountThrough Hole
Weight10.50021 kg
Technical
Connector TypeScrew
Current13.5 A
Current Rating13.5 A
Number of Levels1
Number of Positions4
Number of Positions Per Level4
TerminationScrew
Voltage300 V
Voltage Rating200 V
Dimensions
Pitch3.81 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1800015.

Master Electronics
Datasheet3 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
MRO Stop
Datasheet2 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant