Weidmuller 1793810000

1793810000 - Weidmuller PCB Components SC 3.81/04/180F 3.2SN GN BX Sold in a pack of 66
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating8 A
GenderMale
Insulation Resistance5 MΩ
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height9.2 mm
Pitch3.81 mm
Width7.15 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1793810000.

Electro Sonic
Datasheet7 pages5 years ago
Newark
Datasheet15 pages8 years ago
Datasheet16 pages8 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1793810000.

Related Parts

Descriptions

Descriptions of Weidmuller 1793810000 provided by its distributors.

1793810000 - Weidmuller PCB Components SC 3.81/04/180F 3.2SN GN BX Sold in a pack of 66
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SC 3.81/04/180F 3.2SN GN BX - 1793810000
Conn Wire to Board M 4 POS 3.81mm Solder ST Top Entry Thru-Hole Box
TERM BLOCK HDR 4POS VERT 3.81MM
Pin Header, 4 Position, 3.81Mm; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:4Positions; Rated Current:10A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1793810000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorGreen
Contact MaterialCopper
Contact PlatingTin
Housing ColorGreen
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating8 A
GenderMale
Insulation Resistance5 MΩ
Number of Contacts4
Number of Levels1
Number of Positions4
Number of Positions Per Level4
Number of Rows1
OrientationVertical
PackagingBulk
TerminationSolder
Voltage300 V
Dimensions
Height9.2 mm
Pitch3.81 mm
Width7.15 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1793810000.

Electro Sonic
Datasheet7 pages5 years ago
Newark
Datasheet15 pages8 years ago
Datasheet16 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant