Weidmuller 1793150000

1793150000 - Weidmuller PCB Components SC 3.81/04/90G 3.2SN BK BX Sold in a pack of 108

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating17.5 A
GenderMale
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height6.9 mm
Hole Diameter1.2 mm
Length16.6 mm
Pitch3.81 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1793150000.

Burklin Elektronik
Datasheet7 pages6 years ago
element14 APAC
Datasheet20 pages16 years ago
Farnell
Datasheet8 pages7 years ago
Electro Sonic
Datasheet9 pages10 years ago
DigiKey
Datasheet12 pages19 years ago

Inventory History

3 month trend:
+11.98%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1793150000.

Related Parts

Descriptions

Descriptions of Weidmuller 1793150000 provided by its distributors.

1793150000 - Weidmuller PCB Components SC 3.81/04/90G 3.2SN BK BX Sold in a pack of 108
TERMINAL BLOCK, HEADER, 4POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 4Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
SC 3.81/04/90G 3.2SN BK BX. PCB plug-in connector, male header, closed side, Solder connection, 3.81 mm, No. of poles: 4, 90°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248227648

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating17.5 A
GenderMale
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height6.9 mm
Hole Diameter1.2 mm
Length16.6 mm
Pitch3.81 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1793150000.

Burklin Elektronik
Datasheet7 pages6 years ago
element14 APAC
Datasheet20 pages16 years ago
Farnell
Datasheet8 pages7 years ago
Electro Sonic
Datasheet9 pages10 years ago
DigiKey
Datasheet12 pages19 years ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant