TE Connectivity 179609-1

AMP CT PCB Connector Contact, Female, Crimp, Tin Plating 30 - 26 AWG | TE Connectivity 179609-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Contact ShapeRectangular
MaterialBronze
MountCable
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating2 A
Contact GenderFemale
Contact Resistance20 mΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts1
Operating Supply Voltage125 V
OrientationStraight
PackagingCut Tape
Plating Thickness800 nm
Schedule B8536904000
SealableNo
ShieldingUnshielded
TerminationCrimp
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.2 mm
Height2.7 mm
Insulation Diameter1.3462 mm
Length5.9 mm
Width2.2 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 179609-1.

element14 APAC
Datasheet6 pages10 years ago
TE Connectivity
Datasheet6 pages12 years ago
Datasheet111 pages14 years ago
Technical Drawing1 page13 years ago
Datasheet9 pages14 years ago
Datasheet11 pages0 years ago
Sager Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet6 pages14 years ago
Farnell
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet2 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 179609-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 179609-1 provided by its distributors.

AMP CT PCB Connector Contact, Female, Crimp, Tin Plating 30 - 26 AWG | TE Connectivity 179609-1
CONTACT, CRIMP, SOCKET, 30-26AWG, REEL; Product Range: CT Series; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Min: 26AWG; Wire
AMP CT CRIMP TTYPE-2 REC CONT. Contact Type: Socket Contact Mating Area Plating Material: Tin Wire Contact Termination Area Plating Material: Pre-Tin Operating Voltage: 125 VAC Operating Voltage: 125 VDC Socket Tin Pre-Tin 125 VAC | Common Terminator Contacts — Power Triple Lock | Part Number: 179609-1 | Internal Number: 179609-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 179609-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Contact ShapeRectangular
MaterialBronze
MountCable
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating2 A
Contact GenderFemale
Contact Resistance20 mΩ
Contact StyleSocket
Current Rating2 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-30 °C
Number of Contacts1
Operating Supply Voltage125 V
OrientationStraight
PackagingCut Tape
Plating Thickness800 nm
Schedule B8536904000
SealableNo
ShieldingUnshielded
TerminationCrimp
Voltage Rating125 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.2 mm
Height2.7 mm
Insulation Diameter1.3462 mm
Length5.9 mm
Width2.2 mm
Wire/Cable Gauge26 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 179609-1.

element14 APAC
Datasheet6 pages10 years ago
TE Connectivity
Datasheet6 pages12 years ago
Datasheet111 pages14 years ago
Technical Drawing1 page13 years ago
Datasheet9 pages14 years ago
Datasheet11 pages0 years ago
Sager Electronics
Datasheet1 page13 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet1 page13 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet6 pages14 years ago
Farnell
Datasheet1 page17 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet1 page8 years ago
Rohs Statement1 page11 years ago