Weidmuller 1793350000

1793350000 - Weidmuller PCB Components SC 3.81/04/90F 3.2SN BK BX Sold in a pack of 66
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating17.5 A
GenderMale
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height6.9 mm
Hole Diameter1.2 mm
Length24.9 mm
Pitch3.81 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1793350000.

Burklin Elektronik
Datasheet7 pages1 year ago
element14 APAC
Datasheet9 pages7 years ago
Datasheet20 pages16 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet12 pages10 years ago
DigiKey
Datasheet12 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1793350000.

Related Parts

Descriptions

Descriptions of Weidmuller 1793350000 provided by its distributors.

1793350000 - Weidmuller PCB Components SC 3.81/04/90F 3.2SN BK BX Sold in a pack of 66
SC 3.81/04/90F 3.2SN BK BX. PCB plug-in connector, male header, Flange, Solder connection, 3.81 mm, No. of poles: 4, 90°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248228423
TERMINAL BLOCK, HEADER, 4POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 4Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating17.5 A
GenderMale
Number of Contacts4
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height6.9 mm
Hole Diameter1.2 mm
Length24.9 mm
Pitch3.81 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1793350000.

Burklin Elektronik
Datasheet7 pages1 year ago
element14 APAC
Datasheet9 pages7 years ago
Datasheet20 pages16 years ago
Electro Sonic
Datasheet7 pages4 years ago
Datasheet12 pages10 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant