TE Connectivity 177984-5

120 Contact(s), Male, Straight Board Stacking Connector, Surface Mount, Plug
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating100 V
Dimensions
Depth6 mm
Length53.8 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 177984-5.

Farnell
Datasheet4 pages18 years ago
Newark
Datasheet1 page8 years ago
Jameco
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+99.47%

Alternate Parts

Price @ 1000
$ 7.72
$ 5.38
$ 5.38
Stock
37,079
181,455
181,455
Authorized Distributors
8
18
18
Gender
Male
Male
Male
Pitch
800 µm
800 µm
800 µm
Number of Positions
120
120
120
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Polymer
Polymer

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 177984-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 177984-5 provided by its distributors.

120 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG
Conn Fine Pitch Connector PL 120 POS 0.8mm Solder ST SMD Tube
0.8Fh.p05H.5.120.08/Sp.tu |Amp Te Connectivity 177984-5
Connectors 120P 5mm PLUG STAK HEIGHT 5 9 13mm
French Electronic Distributor since 1988
0.8 FHBB PLUG ASSY 120P H=5MM <AZ
0.8FH,P05H.5,120,08/SP,TU; Product Range:-; No. of Contacts:120Contacts; Gender:Plug; Pitch Spacing:0.8mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Plated Contacts; Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 177984-5 .

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Technical
Contact Resistance30 mΩ
Current Rating500 mA
GenderMale
Max Operating Temperature85 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts120
Number of Positions120
Number of Rows2
OrientationStraight
TerminationSMD/SMT
Voltage Rating100 V
Dimensions
Depth6 mm
Length53.8 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 177984-5.

Farnell
Datasheet4 pages18 years ago
Newark
Datasheet1 page8 years ago
Jameco
Datasheet3 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant