TE Connectivity 5177984-5

Stacking Height Guide for Parallel Board-to-Board Applications | CONN PLUG 120POS SMD GOLD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorNatural
Housing MaterialPolymer
Insulation MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePlug, Tab
Contact Current Rating500 mA
Contact Resistance30 mΩ
Current Rating500 mA
GenderMale
Insulation Resistance2 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts120
Number of Positions120
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
StackableYes
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Finish Thickness - Mating200 nm
Depth6 mm
Height5 mm
Lead Pitch800 µm
Length53.8 mm
Mated Stacking Heights17 mm
Pitch800 µm
Row Spacing2.4 mm
Stack Height8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177984-5.

Burklin Elektronik
Datasheet13 pages17 years ago
Datasheet10 pages1 year ago
Upverter
Technical Drawing3 pages6 years ago
Newark
Datasheet7 pages12 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Farnell
Datasheet13 pages17 years ago
Datasheet1 page18 years ago
Datasheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet13 pages17 years ago

Inventory History

3 month trend:
+8.66%

Alternate Parts

Price @ 1000
$ 5.089
$ 7.715
Stock
235,714
37,194
Authorized Distributors
17
8
Gender
Male
Male
Pitch
800 µm
800 µm
Number of Positions
120
120
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
Polymer
Thermoplastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5177984-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 5177984-5 provided by its distributors.

Stacking Height Guide for Parallel Board-to-Board Applications | CONN PLUG 120POS SMD GOLD
TE CONNECTIVITY / AMP 5177984-5Stacking Board Connector, Vertical, Fine Stack Series, Plug, 0.8 mm, 120 Contacts, Surface Mount
MEZZANINE CONN, HDR, 120POS, 2ROW, 0.8MM; Product Range: Fine Stack Series; No. of Contacts: 120Contacts; Gender: Plug; Pitch Spacing: 0.8mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Pl
0.8FH,P05H.5,120,08/Sn,TU Connector Assembly Type:PCB Mount Header;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:120;Centerline (Pitch):.8 mm PCB Mount Header Vertical Board-to-Board 120 | Board-To-Board Header & Receptacle | Part# 5177984-5 | .8 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51779845

Technical Specifications

Physical
ColorNatural
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorNatural
Housing MaterialPolymer
Insulation MaterialThermoplastic
MountSurface Mount
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypePlug, Tab
Contact Current Rating500 mA
Contact Resistance30 mΩ
Current Rating500 mA
GenderMale
Insulation Resistance2 MΩ
Mating AlignmentWith
Max Operating Temperature125 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-40 °C
Number of Contacts120
Number of Positions120
Number of Rows2
Operating Supply Voltage100 V
OrientationVertical
PCB Mount AlignmentWith
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
PreloadedYes
SealableNo
StackableYes
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (AC)100 V
Dimensions
Contact Finish Thickness - Mating200 nm
Depth6 mm
Height5 mm
Lead Pitch800 µm
Length53.8 mm
Mated Stacking Heights17 mm
Pitch800 µm
Row Spacing2.4 mm
Stack Height8.9916 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177984-5.

Burklin Elektronik
Datasheet13 pages17 years ago
Datasheet10 pages1 year ago
Upverter
Technical Drawing3 pages6 years ago
Newark
Datasheet7 pages12 years ago
TE Connectivity
Technical Drawing2 pages12 years ago
Farnell
Datasheet13 pages17 years ago
Datasheet1 page18 years ago
Datasheet2 pages26 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Datasheet2 pages16 years ago
Electro Sonic
Datasheet13 pages17 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Rohs Statement1 page10 years ago