Weidmuller 1774822001

1774822001 - Weidmuller PCB Components SL-SMT 5.08HC/08/90 1.5SN BK BX Sold in a pack of 50

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating15 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Height8.5 mm
Hole Diameter1.4 mm
Length40.6 mm
Pitch5.08 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1774822001.

Burklin Elektronik
Datasheet11 pages6 years ago
Farnell
Datasheet9 pages7 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet5 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1774822001.

Related Parts

Descriptions

Descriptions of Weidmuller 1774822001 provided by its distributors.

1774822001 - Weidmuller PCB Components SL-SMT 5.08HC/08/90 1.5SN BK BX Sold in a pack of 50
SL-SMT 5.08/08/90 1.5SN BK BX. PCB plug-in connector, male header, open side, Reflow solder connection, 5.08 mm, No. of poles: 8, 90°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248155866
Terminal Block, Header, 8 Position, 1Row; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:8Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Right Angle; Product Range:-; Features:Open End Rohs Compliant: Yes |Weidmuller 1774822001
HEADER. R/A, 5.08MM, 8WAY; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 8Ways; Rated Current: 15A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: Black; Contact Material: Copper; Contact Plating: Tin Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Current Rating: 10A; Insulation Resistance: 1Mohm; Lead Spacing: 5.08mm; No. of Contacts: 8Contacts; No. of Rows: 1Rows; Operating Temperature Max: 100°C; Operating Temperature Min: -25°C; Termination Method: Solder; Voltage Rating VAC: 300V

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCuSn
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountThrough Hole
Technical
Current10 A
Current Rating15 A
GenderMale
Insulation Resistance1 MΩ
Number of Contacts8
Number of Levels1
Number of Poles8
Number of Positions8
Number of Positions Per Level8
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Height8.5 mm
Hole Diameter1.4 mm
Length40.6 mm
Pitch5.08 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1774822001.

Burklin Elektronik
Datasheet11 pages6 years ago
Farnell
Datasheet9 pages7 years ago
Datasheet1 page13 years ago
element14 APAC
Datasheet5 pages15 years ago

Compliance

Environmental Classification
ApprovalsCSA, UR
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant