Weidmuller 1522460000

Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPlastic
MountThrough Hole
Technical
Current15 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Max Current Rating15 A
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8.5 mm
Pitch5.08 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1522460000.

Newark
Datasheet1 page21 years ago

Inventory History

3 month trend:
+60.54%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1522460000.

Related Parts

Descriptions

Descriptions of Weidmuller 1522460000 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Box
Conn Shrd Hdr Hdr 8 Pos 5.08Mm Sldr St Th Rohs Compliant: Yes
Weidmuller SL 5.08/08/180 4.5SN OR B - 1522460000
TERM BLOCK HDR 8POS VERT 5.08MM
SL 5.08/180/8 PBT OG R20 B V24
PIN HEADER, 8 POSITION, 5.08MM; Gender: Header; Pitch Spacing: 5.08mm; No. of Positions: 8Positions; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Vertical; Product Range: -; Connector Mounting: PCB Mount

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1522460000.

Technical Specifications

Physical
ColorOrange
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialPlastic
MountThrough Hole
Technical
Current15 A
Current Rating10 A
GenderMale
Insulation Resistance1 MΩ
Max Current Rating15 A
Number of Contacts8
Number of Levels1
Number of Positions8
Number of Positions Per Level8
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Depth8.5 mm
Pitch5.08 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1522460000.

Newark
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant